TE Connectivity 130733-4 technical specifications.
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | M |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 130733-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.