TE Connectivity 130852-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.559inch |
| Housing Color | Black |
| Length | 1.625inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 130852-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.