RF coaxial connector featuring a straight, right-angle receptacle mount for PCB applications. This SMB series connector operates from 0Hz to 4GHz with a 50 Ohm impedance. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric, it offers a maximum operating temperature of 155°C and a voltage rating of 350V. Designed for through-hole termination, it supports 500 mating cycles and is RoHS compliant.
TE Connectivity 1310851-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.35mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1310851-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.