TE Connectivity 1310852-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 13.69mm |
| Gender | Female |
| Length | 6.35mm |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1310852-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.