
Straight SMA male RF coaxial connector with a 50 Ohm impedance, designed for panel mounting and solder termination. Features brass body with gold plating, copper center contact with gold plating, and TFE dielectric. Operates from 0 to 12.4 GHz with a maximum frequency of 12.4 GHz, and a voltage rating of 335V. Offers 500 mating cycles and an operating temperature range of -65°C to 165°C. RoHS and ELV compliant.
TE Connectivity 1311842-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1311842-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
