
Insulated pin terminal for 10-12 AWG wire, featuring a copper body with tin plating. This male terminal offers a 300V voltage rating and a 29.21mm length with a 1mm pin diameter. The yellow nylon insulation supports wires up to 6.4mm in diameter and is compliant with RoHS standards. Packaged as 500 loose pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 131332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.251inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 29.21mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pin Diameter | 1mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Pin |
| Voltage Rating | 300V |
| Width | 4.1mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 131332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
