TE Connectivity 131435-1 technical specifications.
| Depth | 11.3mm |
| Height | 11.3mm |
| Length | 52mm |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Ways | 20 |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 131435-1 to view detailed technical specifications.
No datasheet is available for this part.