
Red insulated pin terminal with copper and tin contact material, featuring tin plating for enhanced conductivity. Designed for straight orientation, this male terminal supports insulated wire with a 0.141-inch insulation diameter and a 3.68mm inside diameter. It accommodates wire gauges from 16 to 22 AWG, with a pin diameter of 0.8mm and a lead length of 10.3124mm. This component is RoHS compliant and packaged in bags of 1000.
TE Connectivity 131443 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Inside Diameter | 3.68mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.141inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Lead Length | 10.3124mm |
| Length | 0.9inch |
| Material | PVC, Polyvinyl |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pin Diameter | 0.8mm |
| Pin Length | 0.406inch |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Tab Thickness | 790um |
| Tab Width | 2.946mm |
| Terminal Material | Copper |
| Termination | Pin |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.141inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 131443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.