Wire Pin 10-12AWG Copper Yellow M 29.4mm Tin Loose
TE Connectivity 131445-0 technical specifications.
| Type | Wire Pin |
| Gender | M |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 131445-0 to view detailed technical specifications.
No datasheet is available for this part.