
Ring tongue terminal for 18-22 AWG wire, featuring a copper contact with tin plating. This insulated terminal, constructed from nylon, offers a 300V AC voltage rating and a 22.1mm length. It includes insulated wire support and a circular termination with a 0.119-inch stud diameter suitable for M2.5 studs. The terminal is RoHS compliant and supplied as a loose piece in a 100-piece package.
TE Connectivity 131644-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 1.78mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.867inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 131644-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.