TE Connectivity 131648-3 technical specifications.
| Color | Black, Red |
| Contact Material | Copper |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.039inch |
| Insulation Material | Nylon |
| Length | 0.914inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 131648-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.