
Female power socket for wire-to-wire connector systems, featuring a straight, crimp termination. Contact current rating of 5A, constructed from gold-plated copper alloy with a nickel underplate. Designed for discrete wire with a gauge range of 18-22AWG and an insulation diameter of 1.9mm. Operates within a temperature range of -67°C to 221°C, with a maximum voltage rating of 250V AC. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1318107-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Depth | 2.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.6mm |
| Insulation Diameter | 1.9mm |
| Lead Free | Lead Free |
| Length | 15.98mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-2 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318107-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
