
Wire-to-Wire Connector Socket, designed for 24-28AWG discrete wire, features a straight, crimp termination with a 5A current rating. Constructed from copper alloy with gold plating over a nickel underplate, it offers robust contact retention. Operating within a -67°C to 221°C temperature range and rated for 250V AC, this component meets UL94 V-0 flammability standards and is RoHS compliant.
TE Connectivity 1318108-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.36mm |
| Insulation Diameter | 1.5mm |
| Lead Free | Lead Free |
| Length | 15.48mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-2000 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318108-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
