Power contact for wire-to-wire connector systems, featuring a male gender and straight orientation. This crimp termination contact is constructed from copper alloy with gold plating over a nickel underplate, offering a 5A current rating. Designed for discrete wire, it accommodates wire gauges from 24AWG to 28AWG and has an insulation diameter of 1.5mm. Operating temperature range is -67°C to 221°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1318110-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Depth | 2.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.36mm |
| Insulation Diameter | 1.5mm |
| Lead Free | Lead Free |
| Length | 0.848inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-2 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318110-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.