
Wire-to-wire connector terminal with a straight, male gender and power contact type. Features a copper alloy contact material with gold plating and nickel underplate, rated for 5A current. Designed for discrete wire termination with a crimp style, accommodating 18-22AWG wire gauges. Operates within a temperature range of -67°C to 221°C, with a flammability rating of UL94 V-0.
TE Connectivity 1318111-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Depth | 2.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.6mm |
| Insulation Diameter | 1.9mm |
| Lead Free | Lead Free |
| Length | 0.852inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-2 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318111-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.