
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, this component supports wire gauges from 20 to 24 AWG for discrete wire types. Operating temperature range is -22°C to 221°C, with a mating tab width of 0.64mm and an insulation diameter of 0.067 inches. This RoHS and ELV compliant contact is supplied in a bag of 1000 units.
TE Connectivity 1318143-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.38mm |
| Insulation Diameter | 0.067inch |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318143-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.