
TE Connectivity 1318143-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.067inch |
| Lead Free | Lead Free |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTILOCK 025 |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318143-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.