16-position, 2-row wire housing for 2.5mm pitch applications. Features straight, cable mount orientation with a natural colored PBT body. Utilizes female socket contacts made of brass with tin plating, designed for crimp termination. Rated for signal circuit application, operating between -22°C and 221°C, and is UL94 HB flammability compliant.
TE Connectivity 1318221-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.687inch |
| Hybrid Connector | No |
| Length | 22.45mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318221-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.