6-position, 2mm pitch wire housing for signal applications. Features a straight, cable mount orientation with a PBT body and brass contacts plated with tin. This connector system is wire-to-device, polarized, and rated UL94 HB for flammability. Operating temperature range is -30°C to 100°C.
TE Connectivity 1318305-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 10.7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 19mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318305-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.