16-position, 2-row wire-to-board header with a 2.2mm pitch. Features brass male pin contacts with tin plating and a square contact shape, suitable for signal applications. Rated for 12V DC, operating between -22°C and 221°C. This right-angle, through-hole mounted receptacle has a natural insulation color and material, with a solder termination.
TE Connectivity 1318382-8 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 0.963inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318382-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
