40-position, 2-row right-angle shrouded header for wire-to-board applications. Features brass male pin contacts with TIN plating and a 0.217-inch mating length. PBT insulation material supports a maximum operating temperature of 150°C and a voltage rating of 12V DC. Through-hole mounting with a 0.087-inch pitch, suitable for 1.6mm PCB thickness. UL94 HB flammability rating and RoHS compliant.
TE Connectivity 1318384-2 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 24.47mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Natural |
| Insulation Material | PBT |
| Length | 0.963inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Number of Signal Positions | 40 |
| Orientation | Right Angle |
| Package Quantity | 315 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 49.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318384-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.