40-position, 2-row straight male wire housing for signal applications. Features a 2.2mm pitch and 0.025 inch mating tab width, constructed from PBT with a black color. Operating temperature range from -22°C to 221°C. This wire-to-wire connector system is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 1318389-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.622inch |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 46.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318389-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.