TE Connectivity 1318573-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 29.6mm |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1318573-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.