50-position, 2-row wire housing for 2.5mm pitch applications. Straight, cable mount orientation with female socket contact type. Features a black, UL94 V-0 rated housing, operating from -67°C to 221°C. Designed for wire-to-wire connection with crimp termination, supporting 18AWG wire. UL approved and compliant with ELV, Halogen Free, Lead Free, and RoHS standards.
TE Connectivity 1318577-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.787inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 88.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Box |
| Panel Thickness | 0.118inch |
| Pitch | 2.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 2100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 16.6mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318577-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.