125-position, 3-row right-angle receptacle connector with tin-plated copper alloy tab contacts. Features a natural colored PBT insulation material and a natural colored housing, rated UL94 HB for flammability. Designed for through-hole mounting with solder termination, operating within a temperature range of -30°C to 105°C.
TE Connectivity 1318612-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 137.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 132 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318612-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.