86-position, 3-row shrouded header with a 2.5mm pitch, designed for signal applications. Features tin-plated tab contacts with 0.64mm thickness and 1mm width, offering a 0.28-inch mating length. This female connector mounts via through-hole termination with solder, supporting a 1.6mm PCB thickness and featuring PCB mount retention. Operating temperature range from -22°C to 221°C, with a 12V DC maximum voltage rating. RoHS and ELV compliant, with UL94 HB flammability rating.
TE Connectivity 1318614-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 1.333inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 3 |
| Number of Signal Positions | 86 |
| Package Quantity | 4 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 5.409inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318614-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.