Four-position, 2mm pitch wire housing for signal applications. Features straight, cable mount orientation with female socket contacts and a PBT body. Black, UL94 HB rated housing with a male gender, designed for wire-to-device connection. Operating temperature range of -30°C to 100°C.
TE Connectivity 1318620-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 19mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.354inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 19mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318620-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.