TE Connectivity 1318688-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 1.3mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318688-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.