Eight-position, straight, wire-to-wire connector housing for discrete wire applications. Features a PBT body material and natural housing color. Designed for crimp termination with female socket contacts made of copper alloy with tin plating. Operates within a temperature range of -22°C to 176°C and is RoHS compliant. Mounted via cable attachment, this polarized connector has a 0.087-inch pitch and is supplied in trays of 800 units.
TE Connectivity 1318690-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.215inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 19.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318690-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.