20-position, straight, wire-to-wire connector housing for discrete wire applications. Features a PBT body, natural color, and a 2.2mm pitch. Designed for signal circuit applications with a copper alloy, tin-plated female socket contact type. Operating temperature range from -22°C to 176°C, with UL94 HB flammability rating. Mounts free-hanging and is RoHS and ELV compliant.
TE Connectivity 1318691-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.215inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 46.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318691-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.