20-position, 2-row straight wire-to-wire connector housing for signal applications. Features female socket contacts and a PBT body material with a natural color. Designed for cable mounting with a 0.087-inch pitch and 0.025-inch mating tab width. Operates within a temperature range of -22°C to 176°C and is UL94 HB flammability rated. This polarized, non-hybrid, non-sealable, and non-serviceable housing is supplied in a tray package.
TE Connectivity 1318693-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.215inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | IDC |
| Width | 46.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318693-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.