
Receptacle power contact for wire-to-wire connector systems. Features a 30A current rating, gold plating over a copper alloy contact material, and nickel underplate. Designed for crimp termination of discrete 8AWG wire/cable, with a 0.307-inch insulation diameter. Operates within a temperature range of -67°C to 221°C. This cable mount contact is straight in orientation and compliant with RoHS and ELV standards.
TE Connectivity 1318696-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 30A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Depth | 11.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.6mm |
| Insulation Diameter | 0.307inch |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318696-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
