Power contact for wire-to-wire connector systems, featuring a female, straight, cable mount design. Rated for 45A current and 630V voltage, this contact utilizes a copper alloy with silver plating over nickel underplate. It accommodates 8AWG discrete wire with an insulation diameter up to 0.307 inches and offers contact retention. Operating temperature range is -67°C to 221°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1318696-6 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 45A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Current Rating | 45A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 0.307inch |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318696-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.