
Female crimp-style contact for wire-to-wire connector systems. Rated for 30A current and 630V voltage, this power contact accepts discrete wire up to 8AWG with an insulation diameter of 0.307 inches. Constructed from copper alloy with gold plating over a nickel underplate, it features a length of 23.4mm and a maximum operating temperature of 221°C. This component is lead-free, RoHS compliant, ELV compliant, and meets UL94 V-0 flammability rating.
TE Connectivity 1318697-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 30A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 0.307inch |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318697-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
