TE Connectivity 1318697-6 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 45A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Retention | Yes (With) |
| Gender | Female |
| Insulation Diameter | 0.307inch |
| Length | 23.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Tray |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 630V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318697-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.