26-position, 3-row straight wire housing for signal applications, featuring a PBT body and female socket contact type. This hybrid connector system offers wire-to-device connectivity with a 0.157-inch pitch and 0.232-inch row spacing. Designed for cable mounting, it operates within a -22°C to 221°C temperature range and is UL94 HB flammability rated. The housing is polarized, RoHS and ELV compliant, and supplied in a bag of 100 units.
TE Connectivity 1318757-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.823inch |
| Hybrid Connector | Yes |
| Length | 0.866inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318757-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.