6-position, 2-row wire housing for signal applications, featuring a 2.5mm pitch and straight, cable mount orientation. This PBT body connector system is designed for wire-to-device connections with female socket contacts and a 1mm mating tab width. Operating within a temperature range of -40°C to 221°C, it is polarized, serviceable, and available in yellow housing.
TE Connectivity 1318825-7 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Height | 0.748inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318825-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.