
24-position, 2-row shrouded header receptacle with a 2.2mm pitch. Features brass male pin contacts with tin plating and a mating length of 0.217 inches. Right-angle, through-hole mounting with solder termination. PBT insulation material in a natural color, rated for 12V DC and operating temperatures from -22°C to 221°C. UL94 HB flammability rating and lead-free construction.
TE Connectivity 1318853-2 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 24.47mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 0.963inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318853-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
