24-position shrouded header receptacle with a 2.2mm pitch, designed for signal applications. Features gold-plated male pin contacts with a 0.217-inch mating length and 0.025-inch tab width. This through-hole mount component operates within a temperature range of -22°C to 221°C and has a maximum DC voltage rating of 12V. The header is constructed with UL94 HB flammability rating and is supplied in a rail/tube package.
TE Connectivity 1318853-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Mating Length | 0.217inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 0.963inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | .025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 31.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1318853-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.