Signal and power contact for wire-to-board connector systems. Features a straight, cable mount orientation with crimp termination. Rated for 7A current, constructed from bronze with gold plating (0.8um). Accommodates wire gauges from 18AWG to 22AWG, with an insulation diameter of 0.118 inches. Operates within a temperature range of -25°C to 105°C.
TE Connectivity 1318912-3 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.8mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 3mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Economy Power |
| Termination | Crimp |
| Width | 0.417inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318912-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.