TE Connectivity 1318922-1 technical specifications.
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318922-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.