
Power contact for wire-to-wire connector systems, featuring a straight, female, cable mount design. Constructed from copper alloy with silver plating over a nickel underplate, this contact supports discrete wire types up to 8AWG and is rated for 16AWG to 20AWG. It operates within a temperature range of -67°C to 221°C and offers contact retention. The component is lead-free, RoHS compliant, ELV compliant, and has a UL94 V-0 flammability rating.
TE Connectivity 1318985-6 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Depth | 11.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.6mm |
| Insulation Diameter | 3.23mm |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318985-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.