
Female power contact for wire-to-wire connector systems, featuring a copper alloy contact material with silver plating and nickel underplate. Designed for crimp termination of discrete wire, supporting a wire gauge range of 16-20AWG. Operates within a temperature range of -67°C to 221°C, with a 2.54um plating thickness. This component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1318986-6 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 3.23mm |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 500 |
| Packaging | Tray |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1318986-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
