TE Connectivity 132-0119-0002 technical specifications.
| Body Material | Brass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -62°C |
| Orientation | Straight |
| Plating | Brass |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 132-0119-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.