Ring tongue terminal for general use, featuring a copper contact material with nickel plating. Designed for 4 AWG wire, this non-insulated terminal has a 30.8mm length and a 1.78mm tongue thickness. It supports a stud diameter of 0.207 inches, compatible with M5 stud sizes, and offers a free-hanging mount. This component is RoHS compliant and ELV compliant, with a high-temperature feature.
TE Connectivity 132081-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 30.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 0.207inch |
| Stud Size | M5 |
| Termination | Circular |
| Tongue Thickness | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 132081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
