TE Connectivity 132331-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 11.9mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.22inch |
| Insulation Material | PTFE |
| Length | 37.3mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 0.265inch |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 132331-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.