TE Connectivity 132445-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Insulation | Non-Insulated |
| Length | 1.315inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STRATO-THERM |
| Termination | Circular |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 132445-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.