TE Connectivity 1324640-4 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1324640-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.