TE Connectivity 1324770-4 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male to Male |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 1m |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shielding | Shielded |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1324770-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.