
TE Connectivity 1324770-6 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL VW-1 |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 4.5m |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1324770-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
